405FH
ebm-papstDC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
405FH
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.9 W
Maximum Airflow:
5.3 CFM
Noise Level:
26 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST 405FH is a high-speed DC fan with an axial sintec bearing. Operating at 5V with a voltage range of 4.5V to 5.5V, this compact fan measures 40 x 40 x 10mm. Despite its small size, it delivers excellent performance, providing an airflow of 5.3CFM while maintaining a low noise level of 26dB. With its reliable construction, the 405FH is ideal for applications where high-speed cooling is essential, such as in small electronic devices and computer systems.
Search Keywords:
405FH
IN STOCK:
553
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$20.89
$20.890
10
$16.76
$167.600
25
$15.95
$398.750
50
$14.83
$741.500
100
$13.68
$1,368.000
250
$13.47
$3,367.500
500
+
$13.34
$6,670.000
CUSTOMERS
ALSO BOUGHT
AQY214S
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
1SE1-3
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
EEE-1CA220WR
Electrolytic Aluminum Capacitor - 22 µF - 16 V - 20% - 4 X 5.4mm - Surface mount - 30mA - ...
30807481
Front Panel Aluminum Anodized