Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4112N/2H3
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
21.6 W
Maximum Airflow:
182CFM
Noise Level:
65 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 65 °C
DC Fan Axial Ball Bearing 12V 9V to 15V 182.4CFM 65dB 119 X 119 X 38mm
Search Keywords:
4112N2H3
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$84.52
$84.520
5
$78.21
$391.050
10
$75.94
$759.400
25
$71.78
$1,794.500
50
$67.67
$3,383.500
100
$65.87
$6,587.000
250
+
$52.69
$13,172.500
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ40-1
Thrml Mgmt Access Bracket Black Plastic