4112NH4
ebm-papstDC Fan Axial Ball Bearing - 12V - 9V to 14V - 208.9CFM - 67dB - 119 X 119 X 38mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4112NH4
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
32 W
Maximum Airflow:
208CFM
Noise Level:
67 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 65 °C
The 4112NH4 is a 12VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 4100 N series DC fan comes with a die-cast aluminum housing, UL1007 TR 64 stripped and tin-plated 22AWG lead cable. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is clock wise direction viewed toward rotor. The air intake over struts and the housing with grounding lug for screw M4 x 8 (Torx). The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4112NH4
IN STOCK:
90
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$78.41
$78.410
5
$77.23
$386.150
10
$72.36
$723.600
25
$68.31
$1,707.750
50
$65.69
$3,284.500
100
$62.92
$6,292.000
250
+
$61.97
$15,492.500
Product Guides