4114N/2H7P
ebm-papstDC Fan Axial Ball Bearing - 24V - 16V to 30V - 294.29CFM - 76dB - 119 X 119 X 38mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114N/2H7P
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
90 W
Maximum Airflow:
294CFM
Noise Level:
76 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 75 °C
The 4114N/2H7P is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 4100 N series DC fan comes with a die-cast aluminum housing, UL1007 TR 64 stripped and tin-plated 22AWG lead cable. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is clock wise direction viewed toward rotor and the air intake over struts and the housing with grounding lug for screw M4 x 8 (Torx). The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4114N2H7P
IN STOCK:
183
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$151.62
$151.620
3
$149.34
$448.020
5
$147.10
$735.500
10
$131.02
$1,310.200
25
+
$125.29
$3,132.250
Product Guides
Product Changes
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
CUSTOMERS
ALSO BOUGHT
FN2090Z-10-06
Multi Stage Excellent Performance Filter 10 Amp | Schaffner FN2090Z-10-06
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
3EF1
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
E3A-R3M2
Photoelectric Switch - 24 to 240 VAC - 12 to 240 VDC.