help desk software
DATA SHEET

4114N/2HH

ebm-papst

Fan - Tubeaxial - 24VDC - 12.4 W - 5000 RPM - Square 119mm L x 119mm H - Ball - 153.0 CFM (4.28m³/min) - 67.0dB(A) - 3 Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114N/2HH
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
12.4 W
Maximum Airflow:
153 CFM
Noise Level:
60 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 65 °C
The 4114N/2HH is tubeaxial fan with operating temperature range from -4 to 149°F (-20 to 65°C).
Search Keywords:
4114N2HH
IN STOCK: 0
On Order:
36   can ship 12/6/24 
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.00
$82.000
5
$81.18
$405.900
10
$72.62
$726.200
25
$71.24
$1,781.000
50
$66.65
$3,332.500
100
$65.20
$6,520.000
250 +
$64.55
$16,137.500
Tools/3D Models