4114NH3
ebm-papstDC Fan Axial Ball Bearing 24V 16V to 30V 182.5CFM 65dB 119 X 119 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114NH3
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
19.5 W
Maximum Airflow:
182CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 65 °C
The 4114NH3 is a 24VDC Axial Fan with ball bearing and speed signal. Die-cast aluminium housing and fibber glass reinforced plastic PA impeller, highly stable characteristic curve for high air flow with high back pressure, low operating noise at high back pressure, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. Noise 65.0 dB(A)
Power (Watts) 19.50W
RPM 6000 RPM
Termination 2 Wire LeadsOperating Temperature -4 ~ 149°F (-20 ~ 65°C)
Intake over struts direction of air flow
Clockwise direction of rotation seen on rotor
Housing with grounding lug for screw M4x8
24AWG Single-wire connection bared with tin-plated finish
IP68 Protection rating
Search Keywords:
4114NH3
IN STOCK:
388
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$77.72
$77.720
5
$74.32
$371.600
10
$70.85
$708.500
25
$67.82
$1,695.500
50
$64.08
$3,204.000
100
$60.97
$6,097.000
250
+
$60.05
$15,012.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7012AB
Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC S...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
211769-1
17-9 CPC RECEPT REV SEX
MS3106F18-10S
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m