4114NH4
ebm-papstDC Fan Axial Ball Bearing - 24V - 16V to 30V - 208.9CFM - 67dB - 119 X 119 X 38mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114NH4
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
30 W
Maximum Airflow:
208CFM
Noise Level:
67 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 65 °C
The 4114NH4 is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 4100 N series DC fan comes with a die-cast aluminum housing, UL1007 TR 64 stripped and tin-plated 22AWG lead cable. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is clock wise direction viewed toward rotor and the air intake over struts and the housing with grounding lug for screw M4 x 8 (Torx). The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4114NH4
IN STOCK:
154
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$79.51
$79.510
5
$78.32
$391.600
10
$73.33
$733.300
25
$70.17
$1,754.250
50
$66.26
$3,313.000
100
$61.91
$6,191.000
250
+
$60.98
$15,245.000