4114NH6
ebm-papstDC Fan Axial Ball Bearing - 24V - 16V to 30V - 259CFM - 73dB - 119 X 119 X 38mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114NH6
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
60 W
Maximum Airflow:
259 CFM
Noise Level:
73 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 65 °C
The 4114NH6 is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 4100 N series DC fan comes with a die-cast aluminum housing, UL1007 TR 64 stripped and tin-plated 22AWG lead cable. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is clock wise direction viewed toward rotor. The air intake over struts and the housing with grounding lug for screw M4 x 8 (Torx). The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4114NH6
IN STOCK:
449
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$102.80
$102.800
5
$101.20
$506.000
10
$91.99
$919.900
25
$90.61
$2,265.250
50
$84.58
$4,229.000
100
$81.27
$8,127.000
250
+
$80.05
$20,012.500
Product Guides