4114NX
ebm-papstFan - Axial - 24VDC - 119x119x38mm - 98.88 CFM - 4.5W - 3200RPM - Ball Bearing - IP20
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114NX
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
4.5 W
Maximum Airflow:
105 CFM
Noise Level:
48.5 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
IP Rating:
IP54
Operating Temperature:
-30 to 75 °C
Fan - Axial - 24VDC - 119x119x38mm - 98.88 CFM - 4.5W - 3200RPM - Ball Bearing - IP20
Search Keywords:
4114NX
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
23
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$70.52
$70.520
5
$62.92
$314.600
10
$61.05
$610.500
25
$56.03
$1,400.750
50
$52.82
$2,641.000
100
$51.41
$5,141.000
250
+
$42.21
$10,552.500