help desk software
DATA SHEET

4114NXHHU

ebm-papst

Fan, Axial, 24VDC, 119x119x38mm, 153.0cfm, 13.6W, 4900rpm, Ball Bearing, IP68

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4114NXHHU
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
13.6 W
Maximum Airflow:
153 CFM
Noise Level:
60 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
IP Rating:
IP54
Operating Temperature:
-20 to 55 °C
Life Cycle:
Discontinued
Fan, Axial, 24VDC, 119x119x38mm, 153.0cfm, 13.6W, 4900rpm, Ball Bearing, IP68
Search Keywords:
4114NXHHU
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.53
$140.530
5
$118.24
$591.200
10
$115.83
$1,158.300
25 +
$108.99
$2,724.750
Tools/3D Models