Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4118NH4
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
48 V
Power Rating:
28 W
Maximum Airflow:
208CFM
Noise Level:
67 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-20 to 65 °C
DC Fan Axial Ball Bearing 48V 36V to 60V 208.9CFM 67dB 119 X 119 X 38mm
Search Keywords:
4118NH4
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
12
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$82.93
$82.930
5
$77.14
$385.700
10
$75.06
$750.600
25
$71.24
$1,781.000
50
$67.16
$3,358.000
100
$65.50
$6,550.000
250
+
$52.56
$13,140.000
Product Guides