Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4118NHU-294
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
48 V
Power Rating:
11 W
Maximum Airflow:
140 CFM
Noise Level:
56 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
IP Rating:
IP54
Operating Temperature:
-20 to 55 °C
Fan, Axial, 48VDC, 119x119x38mm, 140.0cfm, 11.0W, 4400rpm, Ball Bearing, IP68
Search Keywords:
4118NHU294
IN STOCK:
44
Ships today, if you order in
Manufacturer Stock:
19
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/18/25
Quantity
Unit Price
Ext. Price
1
$72.76
$72.760
5
$71.69
$358.450
10
$70.97
$709.700
25
$70.26
$1,756.500
50
$69.56
$3,478.000
100
$68.86
$6,886.000
250
+
$68.17
$17,042.500