412FM
ebm-papstDC Fan Axial Sintec Bearing - 12V - 10V to 14V - 3.5CFM - 16.5dB - 40 X 40 X 10mm - 4300RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
412FM
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.6 W
Maximum Airflow:
3.5 CFM
Noise Level:
16.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 412FM is a 12VDC Axial Fan with sleeve bearing, speed signal, Go/No-go alarm, fibreglass-reinforced plastic PA impeller and PBT housing, protection against moisture, DC fan with sleeve bearing, electronically commutated external rotor motor, commutation electronics completely integrated, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
412FM
IN STOCK:
305
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
25
$13.59
$339.750
50
$12.93
$646.500
100
$11.18
$1,118.000
250
$9.89
$2,472.500
500
$9.74
$4,870.000
1,000
+
$9.59
$9,590.000
DOWNLOADS