414F
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB (40 X 40 X 10mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
414F
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
24 V
Power Rating:
0.8 W
Maximum Airflow:
4.7 CFM
Noise Level:
22.1 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 414F from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 40mm x 40mm x 10mm size. RPM 5400 RPM Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Air flow is 8m³/h
Noise rating is 22.1dBA
Supply voltage is 24VDC
Sintec sleeve bearing
Compact fan with low power consumption
Electronic commutation completely integrated
Protected against reverse polarity and locking
Connection through single strand 28AWG wire, TR 64, bared and tin plated
Air exhaust over bars, direction of rotation counter clockwise seen on rotor
UL, CSA and VDE approved
Search Keywords:
414F
IN STOCK:
3,417
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$16.27
$16.270
10
$11.89
$118.900
25
$11.71
$292.750
50
$11.54
$577.000
100
$11.37
$1,137.000
250
$10.15
$2,537.500
500
+
$9.99
$4,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
1-487545-7
FFC / FPC Board Connector - 1.27 mm - 20 Contacts - Receptacle - AMPMODU System 50 Series.
2-487937-4
024 HOUSING FFC 50CL DR LATCH
221789-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
6-104068-1
24 SYSTEM 50 HDR DRST SHRD