414J
ebm-papstDC Fan Axial Ball Bearing - 24V - 18V to 27V - 11.18CFM - 39dB 40 X 40 X 25.4mm - 10300RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
414J
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
11.1CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 414J is a 24VDC Axial Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 26AWG, TR 64, bared and tin-plated leads, jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
414J
IN STOCK:
133
Ships today, if you order in
On Order:
150
can ship 12/20/24
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$33.92
$33.920
5
$21.61
$108.050
10
$21.28
$212.800
25
$20.96
$524.000
50
$20.65
$1,032.500
100
$20.34
$2,034.000
250
+
$20.03
$5,007.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
4600N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bear...
3NC0T0222
SC-N1 AC220V Odyssey Series Contactor - 200-220VAC - 50/60HZ - 2NO/2NC - 50A.
4600Z
DC Fan Axial Sintec-Sleeve Bearing - 115VAC - 27.7CFM - 45dB - 119 X 119 X 38mm - 3100RPM.
8556N
AC Fan Axial Ball Bearing - 230V - 29.4CFM - 31dB - 80 X 80 X 38mm - 2800RPM.