Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
414J/2HH
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3.6 W
Maximum Airflow:
14.1 CFM
Noise Level:
46 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 60 °C
The EBM-PAPST part 414J/2HH is a high-quality DC fan that features an axial sensor. This advanced technology allows for precise monitoring and control of the fan's speed and performance, ensuring efficient and reliable operation.With a compact design and durable construction, this fan is suitable for a wide range of applications, including cooling electronic components, ventilation systems, and various industrial machinery.The axial sensor enables the fan to adjust its speed according to the temperature and load conditions, optimizing energy consumption and reducing noise levels. This makes it an ideal choice for demanding environments where precise cooling and reliable performance are essential.The EBM-PAPST part 414J/2HH is easy to install and maintain, with a long service life and excellent reliability. It is designed to provide consistent and efficient airflow, ensuring the optimal cooling of equipment and preventing overheating.Choose the EBM-PAPST part 414J/2HH for superior performance, energy efficiency, and precision cooling capabilities in a compact and reliable package.
Search Keywords:
414J2HH
IN STOCK:
161
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$48.80
$48.800
5
$46.91
$234.550
10
$42.38
$423.800
25
$40.58
$1,014.500
50
$37.90
$1,895.000
100
$34.98
$3,498.000
250
+
$34.45
$8,612.500
Product Guides