Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4184N/2X
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
4.9 W
Maximum Airflow:
106 CFM
Noise Level:
49 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 75 °C
The EBM-PAPST part 4184N/2X is a high-quality DC fan with an axial sensor, designed for efficient and reliable cooling of electronic devices. With its compact size and powerful airflow, this fan is perfect for applications requiring effective heat dissipation, such as servers, computer systems, and industrial equipment. The built-in sensor ensures optimal performance by continuously monitoring the temperature and adjusting the fan speed accordingly. The 4184N/2X DC fan with axial sensor is a durable and energy-efficient solution for maintaining a stable operating environment, prolonging the lifespan of your electronic components.
Search Keywords:
4184N2X
IN STOCK:
0
On Order:
150
can ship 1/17/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$71.37
$71.370
5
$70.30
$351.500
10
$62.67
$626.700
25
$59.87
$1,496.750
50
$57.84
$2,892.000
100
$55.86
$5,586.000
250
+
$55.03
$13,757.500
Product Guides
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.