help desk software
DATA SHEET

4184N/2XH

ebm-papst

DC Fan Axial Sensor

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4184N/2XH
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
11 W
Maximum Airflow:
139CFM
Noise Level:
57 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
DC Fan Axial Sensor
Search Keywords:
4184N2XH
IN STOCK: 151
Can Ship immediately
Manufacturer Stock:
19   can ship 12/6/24
Factory Lead-Time
13 Weeks can ship 2/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.73
$66.730
5
$65.73
$328.650
10
$60.93
$609.300
25
$56.65
$1,416.250
50
$54.85
$2,742.500
100
$50.88
$5,088.000
250 +
$50.11
$12,527.500
Tools/3D Models