4188NXM
ebm-papstDC Fan Axial Ball Bearing - 48V - 36V to 56V - 94.17CFM - 44dBA - 119 X 119 X 38mm - 2800RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4188NXM
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
48 V
Power Rating:
3.5 W
Maximum Airflow:
94 CFM
Noise Level:
44 dB
Special Features:
None
Termination:
Terminal
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 75 °C
The 4100N series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
Search Keywords:
4188NXM
IN STOCK:
132
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$64.41
$64.410
5
$63.44
$317.200
10
$60.28
$602.800
25
$56.84
$1,421.000
50
$53.68
$2,684.000
100
$50.52
$5,052.000
250
+
$49.76
$12,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G-RLX
MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT...
GLEB01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Condui...
G4IAC5
AC input module 5-Pin
R2S175-AA07-39
Fan Motorized Impeller - 230VAC - 175mm x 175mm x 69mm - 2440 RPM - 57W - IP20 - 3 Wire Le...
KUHP-11A51-24
Power Relay 24VAC 20A DPDT(50x38.9x35.7)mm Bracket