Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4212/12H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
5.3 W
Maximum Airflow:
108 CFM
Noise Level:
49 dB
Special Features:
Speed Sensor
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Sensor
Search Keywords:
421212H
This product is not in stock and cannot be back-ordered
Product Guides