Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4218
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
48 V
Power Rating:
4.3 W
Maximum Airflow:
97.1 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 48V 36V to 56V 97.1CFM 45dB 119 X 119 X 38mm
Search Keywords:
4218
This product is discontinued, but still in stock
IN STOCK:
71
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$59.31
$59.310
25
$37.48
$937.000
50
$36.70
$1,835.000
100
+
$36.52
$3,652.000
Product Guides
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.