424J/2HP
ebm-papstDC Fan Axial Ball Bearing 24V 16V to 26.4V 22.4CFM 54dB 40 X 40 X 28mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
424J/2HP
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
24 V
Power Rating:
6.9 W
Maximum Airflow:
22.4 CFM
Noise Level:
54 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
End of Life:
Final orders must be placed by 05/16/2025
The EBM-PAPST part 424J/2HP is a high-performance DC fan designed for efficient cooling and airflow in a wide range of applications. With its axial ball bearing, this fan ensures smooth and reliable operation. Operating at a voltage range of 16V to 26.4V, it provides optimal performance and versatility. This compact 40 x 40 x 28mm fan delivers an impressive airflow of 22.4CFM, effectively dissipating heat and maintaining optimal temperatures. Despite its powerful performance, it operates quietly at a noise level of 54dB, ensuring minimal disruption. Whether used in electronics, appliances, or industrial equipment, the EBM-PAPST part 424J/2HP is a reliable and efficient cooling solution.
Search Keywords:
424J2HP
End of Life: Final orders must be placed by 05/16/2025
IN STOCK:
195
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$34.04
$34.040
5
$29.34
$146.700
25
$25.56
$639.000
50
$25.18
$1,259.000
100
$24.80
$2,480.000
250
$24.21
$6,052.500
500
+
$23.85
$11,925.000
Product Guides
Product Changes