4312L
ebm-papstDC Fan Axial, Ball Bearing, Voltage: 12V, Flow Rate: 55.9CFM, Noise: 30dB, Dimensions: 119 X 119 X 32mm, Low Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4312L
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
55.9 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
A DC tubeaxial fan with dimensions as 119 mm(Length)x119 mm(Width)x 32 mm(Height), Voltage: 12VDC, a flow rate of 55.9 CFM, a fan speed of 1550 RPM, Rated power : 1.2W, Noise level: 30 dBA, and having ball bearing. It has a temperature range of -20 to 75°C.
Search Keywords:
4312L
IN STOCK:
218
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$46.21
$46.210
5
$39.83
$199.150
10
$35.98
$359.800
25
$34.45
$861.250
50
$32.18
$1,609.000
100
$29.69
$2,969.000
250
+
$29.24
$7,310.000
Product Guides