Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4314L
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
24 V
Power Rating:
1.2 W
Maximum Airflow:
55.9 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
DC Fan Axial Ball Bearing 24V 12V to 28V 55.9CFM 30dB 119 X 119 X 32mm Low Speed
Search Keywords:
4314L
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
34
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$41.45
$41.450
5
$36.74
$183.700
10
$34.76
$347.600
25
$32.23
$805.750
50
$29.76
$1,488.000
100
$29.46
$2,946.000
250
+
$29.16
$7,290.000
Product Guides