Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4314NHH
RoHS:
Yes
HTS:
8414596590
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
24 V
Power Rating:
9.8 W
Maximum Airflow:
147 CFM
Noise Level:
51 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Ball Bearing 24V 12V to 27V 147.14CFM 51dB 119 X 119 X 32mm
Search Keywords:
4314NHH
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$50.88
$50.880
5
$48.91
$244.550
10
$44.19
$441.900
25
$42.30
$1,057.500
50
$39.47
$1,973.500
100
$36.18
$3,618.000
250
+
$35.81
$8,952.500
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
CUSTOMERS
ALSO BOUGHT
17850-GRY-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
BM3RSB-1P6
Soft Starter 1.6A 0.4kW 50Hz/60Hz DIN Rail
T-91-SC36
Foot Operated Switch - SPDT-NO - Treadlite II - Metal - Single Pedal - Momentary - 10A - 1...
AML24EBA2AC07
Switch, Rocker - Unlit - DPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
LNC-NS210-240
Liquid Level Control Series LNC