4314U
ebm-papstDC Fan Axial Ball Bearing - 24V - 100.1CFM - 45dB - 119 x 119 x 32mm - 2800RPM - IP68. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4314U
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
45 dB
Special Features:
IP54
Termination:
Lead Wires
Housing Material:
Plastic
IP Rating:
IP54
Operating Temperature:
-20 to 75 °C
The 4314U is a 24VDC Axial Fan with sleeve bearing and speed signal. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Protection against salt fog, wire leaded power connection DC fans with electronically communicated external rotor motor, fully integrated communication electronics. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4314U
IN STOCK:
458
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$57.49
$57.490
5
$56.65
$283.250
10
$52.71
$527.100
25
$50.81
$1,270.250
50
$46.61
$2,330.500
100
$46.15
$4,615.000
250
+
$42.15
$10,537.500
Product Guides
Product Changes