4374S
ebm-papstFan Tubeaxial - 24VDC - Square - 119mm L x 119mm H - Ball - 100.0 CFM (2.80m³/min) - 2800 RPM - 45.0 dB(A) - 3 Terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4374S
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
45 dB
Special Features:
Speed Signal
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The 4374S is tubeaxial fan with polyamide (PA), nylon blade and polybutylene terephthalate (PBT) frame. The DC drive employs an electronically commutated external rotor motor with high efficiency. Drive electronics is completely integrated into the fan hub. The air flow and noise level can be controlled by varying the supply voltage range. Operating temperature range is from -4 to 167°F (-20 to 75°C).
Search Keywords:
4374S
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$50.89
$50.890
5
$50.12
$250.600
10
$45.92
$459.200
25
$44.11
$1,102.750
50
$41.21
$2,060.500
100
$38.01
$3,801.000
250
+
$37.43
$9,357.500
Product Guides