Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4392
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
12 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 5W 100CFM 45dB Flange Mount
Search Keywords:
4392
This product is discontinued, but still in stock
IN STOCK:
269
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$58.47
$58.470
50
$29.39
$1,469.500
150
$28.62
$4,293.000
500
+
$28.34
$14,170.000
Product Guides
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring