4394
ebm-papstDC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 100CFM, Noise: 45dB, Dimensions: 119 X 119 X 32mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4394
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
A DC tubeaxial fan with dimensions as 119 mm(Length)x132 mm(Width)x 119 mm(Height), Voltage: 24VDC, a flow rate of 100 CFM, Rated power : 5W, Noise level: 45 dBA, and having ball bearing.
Search Keywords:
4394
IN STOCK:
146
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$49.88
$49.880
5
$44.84
$224.200
10
$43.59
$435.900
25
$41.85
$1,046.250
50
$37.92
$1,896.000
100
$36.98
$3,698.000
250
+
$30.37
$7,592.500
Product Guides
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring