help desk software
DATA SHEET

4394L

ebm-papst

DC Fan Axial Ball Bearing 24V 12V to 28V 56CFM 30dB 119 X 119 X 32mm Low Speed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4394L
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
24 V
Power Rating:
1.2 W
Maximum Airflow:
56 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 24V 12V to 28V 56CFM 30dB 119 X 119 X 32mm Low Speed
Search Keywords:
4394L
  This product is discontinued, but still in stock
IN STOCK: 23
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.48
$127.480
10
$42.98
$429.800
25 +
$40.14
$1,003.500
RECOMMENDED REPLACEMENT
4314L
4314L
VIEW PRODUCT
Tools/3D Models