Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4412/12M
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
12 V
Power Rating:
3.8 W
Maximum Airflow:
108 CFM
Noise Level:
42 dB
Special Features:
Speed Sensor
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
The EBM-PAPST part 4412/12M is a high-quality DC fan designed for efficient cooling in various applications. It features an axial design and comes with a sensor and flange mount, making it easy to install and use. This fan is known for its reliable performance and durability, providing excellent airflow and temperature regulation. With its compact size and versatile mounting options, the EBM-PAPST 4412/12M is a perfect choice for optimizing ventilation in electronic devices, servers, and other heat-sensitive equipment.
Search Keywords:
441212M
This product is discontinued, but still in stock
IN STOCK:
31
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$72.29
$72.290
5
$50.52
$252.600
10
$46.22
$462.200
25
$43.85
$1,096.250
50
$40.97
$2,048.500
100
$40.56
$4,056.000
250
+
$40.15
$10,037.500
Product Guides