help desk software
DATA SHEET

4412F/12GM

ebm-papst

DC Fan Axial with Sensor Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4412F/12GM
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3.2 W
Maximum Airflow:
82.4 CFM
Noise Level:
38 dB
Special Features:
Speed Sensor
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
DC Fan Axial with Sensor Flange Mount
Search Keywords:
4412F12GM
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
30 Weeks
Possible Replacement
4412F/2M
4412F/2M
VIEW PRODUCT
Tools/3D Models