Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4412FMD
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3.2 W
Maximum Airflow:
82 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
-20 to 75 °C
DC Fan Axial Ball Bearing 12V 7V to 14V 82CFM 38dB 119 X 119 X 25.4mm
Search Keywords:
4412FMD
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$39.91
$39.910
5
$35.62
$178.100
10
$35.08
$350.800
25
$33.55
$838.750
50
$29.86
$1,493.000
100
$29.42
$2,942.000
250
+
$24.20
$6,050.000
Product Guides