Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4412FML
RoHS:
Yes
HTS:
8414596590
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2 W
Maximum Airflow:
67.1 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
DC Fan Axial Ball Bearing 12V 7V to 12.6V 67.1CFM 32dB 119 X 119 X 25.4mm
Search Keywords:
4412FML
IN STOCK:
336
Can Ship immediately
Manufacturer Stock:
224
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/20/25
Quantity
Unit Price
Ext. Price
1
$38.08
$38.080
5
$34.22
$171.100
10
$33.71
$337.100
25
$32.37
$809.250
50
$28.96
$1,448.000
100
$28.52
$2,852.000
250
+
$23.53
$5,882.500