help desk software
DATA SHEET

4412ML

ebm-papst

DC Fan Axial Ball Bearing 12V 7V to 15V 98.88CFM 40dB 119 X 119 X 38mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4412ML
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
98.8CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 12V 7V to 15V 98.88CFM 40dB 119 X 119 X 38mm
Search Keywords:
4412ML
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.41
$128.410
25
$36.30
$907.500
50
$36.04
$1,802.000
100
$34.24
$3,424.000
150
$28.17
$4,225.500
500 +
$26.56
$13,280.000
RECOMMENDED REPLACEMENT
4212
4212
VIEW PRODUCT
Tools/3D Models