4412N
ebm-papstDC Fan Axial, Ball Bearing, Voltage: 12V, Flow Rate: 120.7CFM, Noise: 46dB, Dimensions: 119 X 119 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4412N
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
5.5 W
Maximum Airflow:
120 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
A DC tubeaxial fan with dimensions as 119 mm(Length)x119 mm(Width)x 38mm(Height), Voltage: 12VDC, a flow rate of 120.7 CFM, afan speed of 3650 RPM, Rated power : 5.5W, Noise level: 46 dBA, and having ball bearing. It has a temperature range of -20 to 70°C.
Search Keywords:
4412N
IN STOCK:
164
Can Ship immediately
Manufacturer Stock:
12
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/20/25
Quantity
Unit Price
Ext. Price
1
$49.91
$49.910
5
$49.18
$245.900
10
$45.05
$450.500
25
$43.13
$1,078.250
50
$40.29
$2,014.500
100
$37.17
$3,717.000
250
+
$36.60
$9,150.000
Product Guides
Product Changes