help desk software
DATA SHEET

4414/39N

ebm-papst

Axial Fan - 24 VDC - 119 x 119 x 38 mm - 46 dBA - 120 cu.ft/min - 3650 RPM.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4414/39N
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
5.2 W
Maximum Airflow:
120 CFM
Noise Level:
46 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 4414/39N is axial fan with speed/rotation/rotor-lock alarm.
Search Keywords:
441439N
IN STOCK: 27
Can Ship immediately
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.15
$83.150
5
$58.69
$293.450
10
$49.52
$495.200
25
$45.67
$1,141.750
50
$42.66
$2,133.000
100
$39.35
$3,935.000
250 +
$38.96
$9,740.000
Tools/3D Models