4414F
ebm-papstDC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4414F
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 60 °C
The 4414F is a 24VDC Axial Fan with speed signal, alarm signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4414F
IN STOCK:
776
Can Ship immediately
Manufacturer Stock:
259
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$40.10
$40.100
5
$36.37
$181.850
10
$35.43
$354.300
25
$33.25
$831.250
50
$31.02
$1,551.000
100
$28.46
$2,846.000
250
+
$25.48
$6,370.000
Product Guides
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
CUSTOMERS
ALSO BOUGHT
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
10EMC1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
RP710005
Power Relay 5VDC 16A SPDT(29x12.6x25.5)mm THT
3005947
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red