Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4414FG
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 60 °C
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm
Search Keywords:
4414FG
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$33.78
$33.780
5
$30.36
$151.800
10
$29.90
$299.000
25
$28.72
$718.000
50
$26.67
$1,333.500
100
$25.66
$2,566.000
250
+
$20.86
$5,215.000