4414FNH
ebm-papstDC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB (119 X 119 X 25.4mm) High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4414FNH
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
132CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The S-Force series DC Axial Fan with their extremely high blower capacity of up to 950m3/h and pressure build-up of up to 1200 Pascal are capable of dealing with the extreme heat load. If needed, these fans can produce up to 100% more output under full load and they work with a much broader delivery bandwidth. This makes them ideal for equipment and systems with a high density of components. The S-Force fans features intelligent motor features, they can be individually adapted for any application.
Very rigid compression curve for high air flow at high back pressure
Fibreglass-reinforced plastic, PA impeller and PBT housing
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connection via single strands AWG 22, TR 64, Bared and tin-plated
Air exhaust over struts
Counter-clockwise direction of rotation Operating Temperature -4 ~ 158°F (-20 ~ 70°C) Power (Watts) 12.00W
RPM 5400 RPM
Termination 2 Wire Leads
Search Keywords:
4414FNH
IN STOCK:
1,505
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$61.05
$61.050
5
$58.39
$291.950
10
$55.66
$556.600
25
$53.38
$1,334.500
50
$50.29
$2,514.500
100
$47.89
$4,789.000
250
+
$47.17
$11,792.500
Product Guides