4418FNH
ebm-papstDC Fan Axial Ball Bearing 48V 36V to 53V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4418FNH
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
12 W
Maximum Airflow:
132CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST 4418FNH is a high-quality DC axial fan specifically designed with ball bearings for durability and reliability. With a voltage range of 36V to 53V, this fan produces an impressive airflow of 132.4 cubic feet per minute while maintaining a low noise level of 55dB. Measuring at 119 x 119 x 25.4mm, this high-speed fan is perfect for applications requiring efficient cooling in a compact space. Trust EBM-PAPST for exceptional performance and quality in every product.
Search Keywords:
4418FNH
IN STOCK:
0
On Order:
54
can ship 12/20/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$61.55
$61.550
5
$38.80
$194.000
10
$38.38
$383.800
25
$38.00
$950.000
50
$37.62
$1,881.000
100
$37.24
$3,724.000
250
+
$36.87
$9,217.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0818072
Connector Accessories Terminal Block Marker Straight Polyamide White
3005950
Plug-in bridge - pitch: 12 mm - number of positions: 2 - color: red
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
3030747
Partition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray