4418N
ebm-papstDC Fan Axial Ball Bearing - 48V - 36V to 60V - 120.7CFM - 46dB - 119 X 119 X 38mm - 3650RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4418N
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
48 V
Power Rating:
5.2 W
Maximum Airflow:
120 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 4418N is a 48VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor. Ambient temperature could be in range from -20 to 70°C.
Search Keywords:
4418N
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$51.12
$51.120
5
$45.95
$229.750
10
$44.67
$446.700
25
$42.89
$1,072.250
50
$38.85
$1,942.500
100
$37.89
$3,789.000
250
+
$31.14
$7,785.000
Product Guides