4484F
ebm-papstDC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4484F
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
100 CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-20 to 60 °C
The 4484F is a 24VDC Axial Fan with ball bearing and terminal power connection, electronically commutated external rotor motor. Fibreglass reinforced plastic PBTP housing and PA impeller. Fully integrated commutation electronics. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via leads 22AWG TR64, stripped and tinned ends with 4-curve. Flat construction/frequency-modulated signal. Mounting from either face using four 4.3mm holes.
5W Rated power
75°C Maximum ambient temperature
Impedance protected
Electronic blocking protection
Protected against reverse polarity and locking
Search Keywords:
4484F
IN STOCK:
198
Ships today, if you order in
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$38.07
$38.070
5
$33.57
$167.850
10
$31.20
$312.000
25
$30.00
$750.000
50
$27.57
$1,378.500
100
$26.88
$2,688.000
250
+
$25.57
$6,392.500
Product Guides
Accessories
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ126
Plug And Cord Set
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...