help desk software
DATA SHEET

4500N

ebm-papst

AC Fan Axial Sintec-Sleeve Bearing 115V 99.5CFM 48dB 119 X 119 X 38mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4500N
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
15 W
Maximum Airflow:
99.5 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Terminal
Housing Material:
Metal
Operating Temperature:
-10 to 65 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec-Sleeve Bearing 115V 99.5CFM 48dB 119 X 119 X 38mm
Search Keywords:
4500N
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
4600N
4600N
VIEW PRODUCT
Tools/3D Models