Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4530N
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
16 W
Maximum Airflow:
88.9 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 65 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec Bearing 115V 88.9CFM 45dB 119 X 119 X 38mm
Search Keywords:
4530N
This product is discontinued, but still in stock
IN STOCK:
46
Ships today, if you order in
Manufacturer Stock:
12
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$38.76
$38.760
25
$31.67
$791.750
50
$31.38
$1,569.000
100
$29.81
$2,981.000
150
$25.06
$3,759.000
500
+
$23.59
$11,795.000