4530Z
ebm-papstDC Fan Axial Sintec-Sleeve Bearing - 115VAC - 70.6CFM - 32dB - 119 X 119 X 38mm - 2000RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4530Z
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
70.6 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 75 °C
The 4530Z is a 115VAC Compact Axial Fan with a Sintec sleeve bearing and painted black sheet steel impeller. This 4000 Z series AC fan comes with a die-cast aluminum housing and via 2 flat plugs 2.8 x 0.5mm grounding lug for M4 x 8 power cable connection. The motor is protected from overload by impedance protection. The direction of rotation is clock wise direction viewed toward rotor. The air exhausts over struts. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
4530Z
IN STOCK:
2
Ships today, if you order in
On Order:
150
can ship 2/21/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$52.55
$52.550
5
$51.76
$258.800
10
$48.70
$487.000
25
$44.60
$1,115.000
50
$42.03
$2,101.500
100
$41.22
$4,122.000
250
+
$40.60
$10,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
RA2450HA06
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount