Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4600ZW
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
18 W
Maximum Airflow:
106 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 60 °C
AC Fan Axial Sleeve Bearing 115V 106CFM 45dB 119 X 119 X 38mm
Search Keywords:
4600ZW
Possible Replacement options available. See Alternatives
IN STOCK:
47
Can Ship immediately
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
40 Weeks
can ship
8/22/25
Quantity
Unit Price
Ext. Price
1
$48.68
$48.680
5
$43.77
$218.850
10
$42.54
$425.400
25
$41.40
$1,035.000
50
$37.05
$1,852.500
100
$36.13
$3,613.000
250
+
$29.73
$7,432.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides