Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4606TZ
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
148 x 108 x 37 mm
Voltage Rating:
115 V
Power Rating:
18 W
Maximum Airflow:
82.4 CFM
Noise Level:
45 dB
Special Features:
External Temperature Sensor
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-40 to 75 °C
AC Fan Axial Ball Bearing 115V 82.4CFM 45dB 108 X 37mm
Search Keywords:
4606TZ
IN STOCK:
0
Manufacturer Stock:
16
can ship
12/9/24
Factory Lead-Time
40 Weeks
can ship
8/29/25
Quantity
Unit Price
Ext. Price
1
$53.88
$53.880
5
$48.08
$240.400
10
$46.64
$466.400
25
$44.64
$1,116.000
50
$40.34
$2,017.000
100
$39.27
$3,927.000
250
+
$32.24
$8,060.000