4606ZH
ebm-papstFan, Axial - 119x119x38mm 115VAC 106CFM 3100RPM 45 dB(A) Sintec Sleeve Bearings w/2.8 X 0.5mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4606ZH
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
17 W
Maximum Airflow:
106 CFM
Noise Level:
44 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
The 4606ZH is a 115VAC Axial Fan with ball bearing and speed signal, die-cast aluminum housing and painted sheet steel impeller, protection against moisture, protection against salt fog, external rotor shaded-pole motor and impedance protected against overloading, terminal power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. Noise 45.0 dB(A)
Power (Watts) 18.00W
RPM 3100 RPM
Termination 2 Terminals and 3 Wire Leads Operating Temperature -40 ~ 185°F (-40 ~ 85°C)
Exhaust over struts direction of air flow
Counter-clockwise direction of rotation seen on rotor
2-flat Plug connectors 2.8 x 0.5mm grounding lug for M4 x 8
IP68 Protection rating
Search Keywords:
4606ZH
Possible Replacement options available. See Alternatives
IN STOCK:
429
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$82.73
$82.730
5
$81.49
$407.450
10
$72.90
$729.000
25
$71.80
$1,795.000
50
$67.25
$3,362.500
100
$64.89
$6,489.000
250
+
$63.91
$15,977.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ACD-14-TRMS-PLUS
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
354940-1
PRO-CRIMPER III FRAME W/O DIES
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
IFRM08P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin