4650N-465
ebm-papstAC Axial Fan - 230 V - 119 x 119 x 38 mm - 46;50 dB - 157.7;179.3 CFM - 2650 RPM - 2 Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4650N-465
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
18,17 W
Maximum Airflow:
157.7,179.3 CFM
Noise Level:
46,50 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Metal
Operating Temperature:
-10 to 60 °C
The 4650N-465 is a 230VAC Axial Fan with a sleeve bearing and metal impeller. This AC fan features metal housing and the power connection is via plug. The direction of rotation is clockwise an air intake over struts.
Search Keywords:
4650N465
IN STOCK:
435
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$32.76
$32.760
5
$28.74
$143.700
25
$25.98
$649.500
50
$24.27
$1,213.500
100
$22.39
$2,239.000
250
$22.05
$5,512.500
500
+
$21.72
$10,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1C-24A
40AMP Mini Power Relay 24VAC coil SPDT
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
GX-H8A
Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin
PELS0SSX0
Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 P...
RM1E48AA100
SSR AS 480V 100A 4-20MA